BAS40WTF2
vs
TSS40LRWG
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
YANGZHOU YANGJIE ELECTRONICS CO LTD
TAIWAN SEMICONDUCTOR CO LTD
Package Description
R-PDSO-G3
R-PBCC-N2
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.70
8541.10.00.70
Application
GENERAL PURPOSE
GENERAL PURPOSE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
R-PDSO-G3
R-PBCC-N2
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
3
2
Operating Temperature-Max
125 °C
125 °C
Output Current-Max
0.2 A
0.2 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
CHIP CARRIER
Power Dissipation-Max
0.2 W
0.2 W
Rep Pk Reverse Voltage-Max
40 V
40 V
Reverse Recovery Time-Max
0.005 µs
0.005 µs
Surface Mount
YES
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Form
GULL WING
NO LEAD
Terminal Position
DUAL
BOTTOM
Base Number Matches
1
1
JESD-609 Code
e4
Operating Temperature-Min
-65 °C
Terminal Finish
GOLD
Compare BAS40WTF2 with alternatives
Compare TSS40LRWG with alternatives