TSS40LRWG
vs
BAS40W-H
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
FORMOSA MICROSEMI CO LTD
Package Description
R-PBCC-N2
HALOGEN FREE, PLASTIC PACKAGE-3
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.70
8541.10.00.70
Application
GENERAL PURPOSE
GENERAL PURPOSE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
R-PBCC-N2
R-PDSO-G3
JESD-609 Code
e4
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
3
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-65 °C
-55 °C
Output Current-Max
0.2 A
0.2 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
CHIP CARRIER
SMALL OUTLINE
Power Dissipation-Max
0.2 W
0.2 W
Rep Pk Reverse Voltage-Max
40 V
40 V
Reverse Recovery Time-Max
0.005 µs
0.005 µs
Surface Mount
YES
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Finish
GOLD
Terminal Form
NO LEAD
GULL WING
Terminal Position
BOTTOM
DUAL
Base Number Matches
1
1
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
30
Compare TSS40LRWG with alternatives
Compare BAS40W-H with alternatives