Part Details for BAS40WTF2 by Yangzhou Yangjie Electronics Co Ltd
Overview of BAS40WTF2 by Yangzhou Yangjie Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BAS40WTF2
BAS40WTF2 CAD Models
BAS40WTF2 Part Data Attributes
|
BAS40WTF2
Yangzhou Yangjie Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BAS40WTF2
Yangzhou Yangjie Electronics Co Ltd
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YANGZHOU YANGJIE ELECTRONICS CO LTD | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.2 W | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAS40WTF2
This table gives cross-reference parts and alternative options found for BAS40WTF2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS40WTF2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS40WT | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | BAS40WTF2 vs BAS40WT |
TSS40L-F0RWG | Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, | Taiwan Semiconductor | BAS40WTF2 vs TSS40L-F0RWG |
02SSL40L | Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | BAS40WTF2 vs 02SSL40L |
RB540SM-40 | Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, EMD2, SC-79, 2 PIN | ROHM Semiconductor | BAS40WTF2 vs RB540SM-40 |
KDR740UL | Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, LEADLESS, ULTRA SMALL, ULP-2, 2 PIN | KEC | BAS40WTF2 vs KDR740UL |
RB520S-40FH | Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, SC-79, 2 PIN | ROHM Semiconductor | BAS40WTF2 vs RB520S-40FH |
RB520VM-40 | Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, UMD2, SC-90/A, 2 PIN | ROHM Semiconductor | BAS40WTF2 vs RB520VM-40 |
BAS40T-H | Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, | Formosa Microsemi Co Ltd | BAS40WTF2 vs BAS40T-H |
TSS40LRWG | Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, | Taiwan Semiconductor | BAS40WTF2 vs TSS40LRWG |
BAS40 | Rectifier Diode, | SPC Multicomp | BAS40WTF2 vs BAS40 |