BAS40-04LT1 vs 934034550215 feature comparison

BAS40-04LT1 Motorola Mobility LLC

Buy Now Datasheet

934034550215 Nexperia

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer MOTOROLA INC NEXPERIA
Package Description R-PDSO-G3 PLASTIC, SMD, 3 PIN
Reach Compliance Code unknown compliant
Configuration COMMON ANODE, 2 ELEMENTS COMMON ANODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code TO-236AB TO-236AB
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e0 e3
Number of Elements 2 2
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Dissipation-Max 0.225 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish Tin/Lead (Sn/Pb) TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 5 2
Rohs Code Yes
ECCN Code EAR99
HTS Code 8541.10.00.70
Application GENERAL PURPOSE
Moisture Sensitivity Level 1
Operating Temperature-Max 150 °C
Output Current-Max 0.12 A
Peak Reflow Temperature (Cel) 260
Reference Standard AEC-Q101; IEC-60134
Time@Peak Reflow Temperature-Max (s) 30

Compare BAS40-04LT1 with alternatives

Compare 934034550215 with alternatives