934034550215 vs BAS40-06LT1 feature comparison

934034550215 NXP Semiconductors

Buy Now Datasheet

BAS40-06LT1 Freescale Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS MOTOROLA SEMICONDUCTOR PRODUCTS
Part Package Code SOT-23
Package Description PLASTIC, SMD, 3 PIN
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70
Application GENERAL PURPOSE
Configuration COMMON ANODE, 2 ELEMENTS
Diode Element Material SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code TO-236AB
JESD-30 Code R-PDSO-G3
JESD-609 Code e3 e0
Moisture Sensitivity Level 1
Number of Elements 2
Number of Terminals 3
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 0.12 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish TIN Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Position DUAL
Base Number Matches 2 5
Forward Voltage-Max (VF) 1 V
Rep Pk Reverse Voltage-Max 40 V

Compare 934034550215 with alternatives