BAS40-04LT1 vs RL104 feature comparison

BAS40-04LT1 Motorola Mobility LLC

Buy Now Datasheet

RL104 Changzhou Starsea Electronics Co Ltd

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MOTOROLA INC CHANGZHOU STARSEA ELECTRONICS CO LTD
Package Description R-PDSO-G3
Reach Compliance Code unknown unknown
Configuration COMMON ANODE, 2 ELEMENTS SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code TO-236AB
JESD-30 Code R-PDSO-G3 O-PALF-W2
JESD-609 Code e0
Number of Elements 2 1
Number of Terminals 3 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE LONG FORM
Power Dissipation-Max 0.225 W
Qualification Status Not Qualified
Surface Mount YES NO
Technology SCHOTTKY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING WIRE
Terminal Position DUAL AXIAL
Base Number Matches 5 25
ECCN Code EAR99
HTS Code 8541.10.00.80
Application GENERAL PURPOSE
Breakdown Voltage-Min 400 V
Case Connection ISOLATED
Forward Voltage-Max (VF) 1.1 V
Non-rep Pk Forward Current-Max 30 A
Number of Phases 1
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Output Current-Max 1 A
Rep Pk Reverse Voltage-Max 400 V
Reverse Current-Max 5000 µA
Reverse Test Voltage 400 V

Compare BAS40-04LT1 with alternatives

Compare RL104 with alternatives