BAS28-TP-HF
vs
BAS28,215
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS
NXP SEMICONDUCTORS
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.70
8541.10.00.70
Samacsys Description
Switching Diodes
Samacsys Manufacturer
MCC
Samacsys Modified On
2024-05-17 16:34:44
Category CO2 Kg
8.8
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2024-06-27
EFUP
e
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.31
Application
GENERAL PURPOSE
Configuration
SEPARATE, 2 ELEMENTS
SEPARATE, 2 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
R-PDSO-G4
R-PDSO-G4
Non-rep Pk Forward Current-Max
4 A
4 A
Number of Elements
2
2
Number of Phases
1
Number of Terminals
4
4
Output Current-Max
0.215 A
0.215 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Rep Pk Reverse Voltage-Max
85 V
85 V
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Part Package Code
SOT-143
Package Description
PLASTIC PACKAGE-4
Pin Count
4
Manufacturer Package Code
SOT143B
Factory Lead Time
4 Weeks
Case Connection
CATHODE
Forward Voltage-Max (VF)
1.25 V
JESD-609 Code
e3
Moisture Sensitivity Level
1
Operating Temperature-Max
150 °C
Peak Reflow Temperature (Cel)
260
Power Dissipation-Max
0.25 W
Qualification Status
Not Qualified
Reference Standard
CECC50001-074
Reverse Current-Max
1 µA
Reverse Recovery Time-Max
0.004 µs
Reverse Test Voltage
75 V
Terminal Finish
TIN
Time@Peak Reflow Temperature-Max (s)
30
Compare BAS28-TP-HF with alternatives
Compare BAS28,215 with alternatives
BAS28,215 vs 933679170235
BAS28,215 vs BAS28
BAS28,215 vs BAS28/A2
BAS28,215 vs BAS28-TP
BAS28,215 vs BAS28-T
BAS28,215 vs BAS28,235
BAS28,215 vs BAS28/G
BAS28,215 vs BAS28TRL
BAS28,215 vs BAS28/T3