BAS28-TP-HF vs BAS28/A2 feature comparison

BAS28-TP-HF Micro Commercial Components

Buy Now Datasheet

BAS28/A2

Part not found

Search for BAS28/A2
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.70
Samacsys Manufacturer MCC
Application GENERAL PURPOSE
Configuration SEPARATE, 2 ELEMENTS
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
JESD-30 Code R-PDSO-G4
Non-rep Pk Forward Current-Max 4 A
Number of Elements 2
Number of Phases 1
Number of Terminals 4
Output Current-Max 0.215 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Rep Pk Reverse Voltage-Max 85 V
Surface Mount YES
Terminal Form GULL WING
Terminal Position DUAL
Base Number Matches 1

Compare BAS28-TP-HF with alternatives