BACT12AC8 vs PN14-10R-3K feature comparison

BACT12AC8 TE Connectivity

Buy Now Datasheet

PN14-10R-3K Panduit Corp

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD PANDUIT CORP
Reach Compliance Code unknown compliant
Additional Feature MATERIAL: COPPER ALLOY
Number of Ways 1
Rated Voltage 300 V
Safety Approval UL
Terminal and Terminal Block Type RING TERMINAL RING TERMINAL
Wire Cross Section 2.08 mm2 2.5 mm2
Wire Gauge 14 AWG 14 AWG
Base Number Matches 1 1
Rohs Code Yes
Package Description ROHS COMPLIANT
ECCN Code EAR99
HTS Code 8536.90.40.00
Factory Lead Time 7 Weeks, 2 Days
Samacsys Manufacturer Panduit
Terminal Gender FEMALE

Compare BACT12AC8 with alternatives

Compare PN14-10R-3K with alternatives