BACT12AC8 vs 51864-2 feature comparison

BACT12AC8 TE Connectivity

Buy Now Datasheet

51864-2 TE's AMP

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer TE CONNECTIVITY LTD TYCO ELECTRONICS AMP
Reach Compliance Code unknown compliant
Additional Feature MATERIAL: COPPER ALLOY
Number of Ways 1
Rated Voltage 300 V
Safety Approval UL
Terminal and Terminal Block Type RING TERMINAL RING TERMINAL
Wire Cross Section 2.08 mm2 2.62 mm2
Wire Gauge 14 AWG 14 AWG
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
Package Description ROHS COMPLIANT
ECCN Code EAR99
HTS Code 8536.90.40.00
Terminal Gender FEMALE

Compare BACT12AC8 with alternatives