BACT12AC8 vs MS25036-108 feature comparison

BACT12AC8 TE Connectivity

Buy Now Datasheet

MS25036-108 Electro-Term/Hollingsworth

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer TE CONNECTIVITY LTD HOLLINGSWORTH
Reach Compliance Code unknown unknown
Additional Feature MATERIAL: COPPER ALLOY
Number of Ways 1
Rated Voltage 300 V
Safety Approval UL MIL
Terminal and Terminal Block Type RING TERMINAL RING TERMINAL
Wire Cross Section 2.08 mm2
Wire Gauge 14 AWG 14 AWG
Base Number Matches 1 6

Compare BACT12AC8 with alternatives