BA7062FE2
vs
LM1881MX-X/NOPB
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROHM CO LTD
ROCHESTER ELECTRONICS LLC
Part Package Code
SOIC
SOIC
Package Description
LSOP,
PLASTIC, SO-8
Pin Count
8
8
Reach Compliance Code
unknown
unknown
Additional Feature
BUILT-IN AFC CIRCUIT
Consumer IC Type
SYNC SEPARATOR IC
SYNC SEPARATOR IC
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e3/e2
e3
Length
5 mm
4.9 mm
Number of Terminals
8
8
Operating Temperature-Max
75 °C
70 °C
Operating Temperature-Min
-20 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
COMMERCIAL
Seated Height-Max
1.6 mm
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
12 V
Supply Voltage-Min (Vsup)
4.5 V
5 V
Surface Mount
YES
YES
Temperature Grade
COMMERCIAL EXTENDED
COMMERCIAL
Terminal Finish
TIN/TIN COPPER
TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
10
40
Width
4.4 mm
3.9 mm
Base Number Matches
1
2
Moisture Sensitivity Level
1
Number of Functions
1
Compare BA7062FE2 with alternatives