Part Details for BA7062FE2 by ROHM Semiconductor
Overview of BA7062FE2 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BA7062FE2
BA7062FE2 CAD Models
BA7062FE2 Part Data Attributes
|
BA7062FE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BA7062FE2
ROHM Semiconductor
SYNC SEPARATOR IC, PDSO8, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SOIC | |
Package Description | LSOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Additional Feature | BUILT-IN AFC CIRCUIT | |
Consumer IC Type | SYNC SEPARATOR IC | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3/e2 | |
Length | 5 mm | |
Number of Terminals | 8 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN/TIN COPPER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 4.4 mm |
Alternate Parts for BA7062FE2
This table gives cross-reference parts and alternative options found for BA7062FE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BA7062FE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BA7062FT2 | ROHM Semiconductor | Check for Price | Sync Separator IC, PDSO8, SOP-8 | BA7062FE2 vs BA7062FT2 |
BA7062FT1 | ROHM Semiconductor | Check for Price | SYNC SEPARATOR IC, PDSO8, SOP-8 | BA7062FE2 vs BA7062FT1 |
BA7062F-E2 | ROHM Semiconductor | Check for Price | Sync Separator IC, PDSO8, SOP-8 | BA7062FE2 vs BA7062F-E2 |
BA7062F | ROHM Semiconductor | Check for Price | Sync Separator IC, PDSO8, SOP-8 | BA7062FE2 vs BA7062F |