BA7062FE2
vs
GS4881-IDA
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROHM CO LTD
GENNUM CORP
Part Package Code
SOIC
DIP
Package Description
LSOP,
DIP, DIP8,.3
Pin Count
8
8
Reach Compliance Code
unknown
unknown
Category CO2 Kg
12.04
12.04
Additional Feature
BUILT-IN AFC CIRCUIT
Consumer IC Type
SYNC SEPARATOR IC
SYNC SEPARATOR IC
JESD-30 Code
R-PDSO-G8
R-PDIP-T8
JESD-609 Code
e3/e2
Length
5 mm
Number of Terminals
8
8
Operating Temperature-Max
75 °C
85 °C
Operating Temperature-Min
-20 °C
-25 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSOP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE
IN-LINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.6 mm
Supply Voltage-Max (Vsup)
5.5 V
13.2 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Surface Mount
YES
NO
Temperature Grade
COMMERCIAL EXTENDED
OTHER
Terminal Finish
TIN/TIN COPPER
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Width
4.4 mm
Base Number Matches
1
3
HTS Code
8542.39.00.01
kg CO2e/kg
12.04
Average Weight (mg)
569.675
CO2e (mg)
6858.887
Compliance Temperature Grade
Commercial Extended: -25C to +85C
Number of Functions
1
Package Equivalence Code
DIP8,.3
Supply Current-Max
7 mA
Technology
BIPOLAR
Compare BA7062FE2 with alternatives
Compare GS4881-IDA with alternatives