GS4881-IDA vs GS4881-CDA feature comparison

GS4881-IDA Rochester Electronics LLC

Buy Now Datasheet

GS4881-CDA Gennum Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS INC GENNUM CORP
Part Package Code DIP DIP
Package Description , DIP, DIP8,.3
Pin Count 8 8
Reach Compliance Code unknown unknown
Consumer IC Type SYNC SEPARATOR IC SYNC SEPARATOR IC
JESD-30 Code R-PDIP-T8 R-PDIP-T8
Number of Terminals 8 8
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -25 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status COMMERCIAL Not Qualified
Supply Voltage-Max (Vsup) 13.2 V 13.2 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Surface Mount NO NO
Temperature Grade OTHER COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 3 2
HTS Code 8542.39.00.01
Number of Functions 1
Package Code DIP
Package Equivalence Code DIP8,.3
Supply Current-Max 7 mA
Technology BIPOLAR
Terminal Pitch 2.54 mm

Compare GS4881-CDA with alternatives