BA6607KVP
vs
VM525825TQ
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ROHM CO LTD
VTC INC
Part Package Code
QFP
QFP
Package Description
LQFP,
,
Pin Count
32
32
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Interface IC Type
READ WRITE AMPLIFIER CIRCUIT
READ WRITE AMPLIFIER CIRCUIT
JESD-30 Code
S-PQFP-G32
S-PQFP-G32
Length
7 mm
Number of Functions
1
1
Number of Terminals
32
32
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LQFP
Package Equivalence Code
QFP32,.35SQ,32
QFP32,.35SQ,32
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE
FLATPACK
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.55 mm
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
QUAD
Width
7 mm
Base Number Matches
1
1
Drive Type
WINCHESTER
Number of Channels
8
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage1-Max
13.2 V
Supply Voltage1-Min
10.8 V
Supply Voltage1-Nom
12 V
Compare BA6607KVP with alternatives
Compare VM525825TQ with alternatives