VM525825TQ
vs
32R2103R-8CGT32R
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
VTC INC
|
SILICON SYSTEMS INC
|
Part Package Code |
QFP
|
|
Package Description |
,
|
,
|
Pin Count |
32
|
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Drive Type |
WINCHESTER
|
WINCHESTER
|
Interface IC Type |
READ WRITE AMPLIFIER CIRCUIT
|
READ WRITE AMPLIFIER CIRCUIT
|
JESD-30 Code |
S-PQFP-G32
|
S-PQFP-G32
|
Number of Channels |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Terminals |
32
|
32
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
QFP32,.35SQ,32
|
QFP32,.35SQ,32
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK
|
FLATPACK
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Supply Voltage1-Max |
13.2 V
|
13.2 V
|
Supply Voltage1-Min |
10.8 V
|
10.8 V
|
Supply Voltage1-Nom |
12 V
|
12 V
|
Surface Mount |
YES
|
YES
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
QUAD
|
QUAD
|
Base Number Matches |
1
|
1
|
Operating Temperature-Max |
|
75 °C
|
Operating Temperature-Min |
|
|
Supply Current-Max |
|
45 mA
|
Technology |
|
BICMOS
|
Temperature Grade |
|
COMMERCIAL EXTENDED
|
|
|
|
Compare VM525825TQ with alternatives
Compare 32R2103R-8CGT32R with alternatives