BA6397FPT2
vs
FAN8005D2
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ROHM CO LTD
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
SOIC
SOIC
Package Description
HSSOP,
0.300 INCH, SSOPH-28
Pin Count
28
28
Reach Compliance Code
unknown
compliant
Interface IC Type
CD MOTOR DRIVER
CD MOTOR DRIVER
JESD-30 Code
R-PDSO-G28
R-PDSO-G28
Length
18.5 mm
13.7 mm
Number of Functions
4
1
Number of Terminals
28
28
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HSSOP
HSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH
SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.41 mm
2 mm
Supply Voltage-Max
9 V
Supply Voltage-Min
4.5 V
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
DUAL
DUAL
Width
7.5 mm
5.4 mm
Base Number Matches
1
1
Rohs Code
No
HTS Code
8542.39.00.01
JESD-609 Code
e0
Operating Temperature-Max
85 °C
Operating Temperature-Min
-35 °C
Temperature Grade
OTHER
Terminal Finish
Tin/Lead (Sn/Pb)
Compare BA6397FPT2 with alternatives
Compare FAN8005D2 with alternatives