BA6397FPT2 vs BA6297AFPE1 feature comparison

BA6397FPT2 ROHM Semiconductor

Buy Now Datasheet

BA6297AFPE1 ROHM Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ROHM CO LTD ROHM CO LTD
Part Package Code SOIC SOIC
Package Description HSSOP, HSSOP,
Pin Count 28 28
Reach Compliance Code unknown unknown
Interface IC Type CD MOTOR DRIVER CD MOTOR DRIVER
JESD-30 Code R-PDSO-G28 R-PDSO-G28
Length 18.5 mm 18.5 mm
Number of Functions 4 4
Number of Terminals 28 28
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HSSOP HSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.41 mm 2.41 mm
Supply Voltage-Max 9 V 9 V
Supply Voltage-Min 4.5 V 6 V
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position DUAL DUAL
Width 7.5 mm 7.5 mm
Base Number Matches 1 1

Compare BA6397FPT2 with alternatives

Compare BA6297AFPE1 with alternatives