BA6395AFP
vs
ML501R-6CS
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ROHM CO LTD
|
MICRO LINEAR CORP
|
Part Package Code |
SOIC
|
SOIC
|
Package Description |
HSOP-28
|
SOP, SOP28,.5
|
Pin Count |
28
|
28
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Drive Type |
OPTICAL
|
WINCHESTER
|
Interface IC Type |
CD MOTOR DRIVER
|
READ WRITE AMPLIFIER CIRCUIT
|
JESD-30 Code |
R-PDSO-G28
|
R-PDSO-G28
|
JESD-609 Code |
e3/e2
|
e0
|
Length |
18.5 mm
|
17.9 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
28
|
28
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-35 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HSSOP
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.41 mm
|
2.7 mm
|
Supply Voltage-Max |
12 V
|
5.5 V
|
Supply Voltage-Min |
6 V
|
4.5 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
OTHER
|
COMMERCIAL
|
Terminal Finish |
TIN/TIN COPPER
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.8 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
10
|
|
Width |
7.5 mm
|
7.5 mm
|
Base Number Matches |
8
|
1
|
Number of Channels |
|
6
|
Package Equivalence Code |
|
SOP28,.5
|
Supply Current-Max |
|
25 mA
|
Supply Voltage-Nom |
|
5 V
|
Supply Voltage1-Max |
|
13.2 V
|
Supply Voltage1-Min |
|
10.8 V
|
Supply Voltage1-Nom |
|
12 V
|
Technology |
|
BIPOLAR
|
|
|
|
Compare BA6395AFP with alternatives
Compare ML501R-6CS with alternatives