LA6574D vs BA6796FPE1 feature comparison

LA6574D SANYO Semiconductor Co Ltd

Buy Now Datasheet

BA6796FPE1 ROHM Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SANYO SEMICONDUCTOR CO LTD ROHM CO LTD
Package Description , HSSOP,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Interface IC Type CD MOTOR DRIVER CD MOTOR DRIVER
Base Number Matches 2 1
Part Package Code SOIC
Pin Count 28
JESD-30 Code R-PDSO-G28
Length 18.5 mm
Number of Functions 5
Number of Terminals 28
Package Body Material PLASTIC/EPOXY
Package Code HSSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH
Qualification Status Not Qualified
Seated Height-Max 2.41 mm
Supply Voltage-Max 12 V
Supply Voltage-Min 4.8 V
Surface Mount YES
Terminal Form GULL WING
Terminal Pitch 0.8 mm
Terminal Position DUAL
Width 7.5 mm

Compare BA6796FPE1 with alternatives