BA6303F-T2
vs
LH0091D
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ROHM CO LTD
NATIONAL SEMICONDUCTOR CORP
Part Package Code
SOIC
Package Description
SOP,
METAL CAN, DIP-16
Pin Count
16
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
BUILT-IN INVERTER
Converter Type
VOLTAGE TO FREQUENCY CONVERTER
RMS TO DC CONVERTER
JESD-30 Code
R-PDSO-G16
R-MDIP-P16
Number of Functions
1
1
Number of Terminals
16
16
Package Body Material
PLASTIC/EPOXY
METAL
Package Code
SOP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max
13 V
20 V
Supply Voltage-Min
4.5 V
5 V
Surface Mount
YES
NO
Terminal Form
GULL WING
PIN/PEG
Terminal Position
DUAL
DUAL
Base Number Matches
1
2
Rohs Code
No
JESD-609 Code
e0
Negative Input Voltage-Max
-11 V
Negative Supply Voltage-Max
-20 V
Negative Supply Voltage-Min
-5 V
Negative Supply Voltage-Nom
-15 V
Operating Frequency-Max
1 MHz
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Equivalence Code
DIP16,.3
Positive Input Voltage-Max
11 V
Supply Voltage-Nom
15 V
Technology
BIPOLAR
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Pitch
2.54 mm
Total Error-Max
1%
Compare BA6303F-T2 with alternatives
Compare LH0091D with alternatives