BA6301F-E2
vs
ISO109
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ROHM CO LTD
BURR-BROWN CORP
Part Package Code
SOIC
Package Description
LSOP,
Pin Count
16
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Converter Type
VOLTAGE TO FREQUENCY CONVERTER
VOLTAGE TO FREQUENCY CONVERTER
JESD-30 Code
R-PDSO-G16
R-CDIP-T16
Length
10 mm
Number of Functions
1
1
Number of Terminals
16
16
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
LSOP
DIP
Package Equivalence Code
SOP16,.25
DIP16/40,.6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.6 mm
Supply Voltage-Max
13 V
18 V
Supply Voltage-Min
4.5 V
8 V
Surface Mount
YES
NO
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
4.4 mm
Base Number Matches
1
1
Rohs Code
No
Additional Feature
ALSO REQUIRES 4.5V-20V SUPPLY
JESD-609 Code
e0
Linearity Error-Max (EL)
0.025%
Negative Supply Voltage-Max
-18 V
Negative Supply Voltage-Min
-8 V
Negative Supply Voltage-Nom
-15 V
Operating Frequency-Max
1 MHz
Operating Temperature-Max
125 °C
Operating Temperature-Min
-25 °C
Positive Input Voltage-Max
14.8 V
Supply Voltage-Nom
15 V
Technology
HYBRID
Temperature Grade
OTHER
Terminal Finish
TIN LEAD
Compare BA6301F-E2 with alternatives
Compare ISO109 with alternatives