BA4425FT2
vs
UPC1686GV-E1-A
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ROHM CO LTD
NEC ELECTRONICS CORP
Part Package Code
SOIC
SOIC
Package Description
SOP-8
SSOP,
Pin Count
8
8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Built-in IF Amplifier
NO
YES
Consumer IC Type
AUDIO TUNER
VIDEO TUNER
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e3/e2
e6
Length
5 mm
Number of Functions
1
1
Number of Terminals
8
8
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSOP
SSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.6 mm
1.8 mm
Supply Voltage-Max (Vsup)
6 V
5 V
Supply Voltage-Min (Vsup)
1.7 V
5 V
Surface Mount
YES
YES
Terminal Finish
TIN/TIN COPPER
TIN BISMUTH
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Width
4.4 mm
3.2 mm
Base Number Matches
1
2
Input Frequency-Max (RF)
890 MHz
Input Frequency-Min (RF)
55 MHz
Noise Figure-Nom
12 dB
Number of Bands
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Temperature Grade
INDUSTRIAL
Compare BA4425FT2 with alternatives
Compare UPC1686GV-E1-A with alternatives