BA4425FT2
vs
NJM2236M-(TE3)
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROHM CO LTD
NEW JAPAN RADIO CO LTD
Part Package Code
SOIC
SOIC
Package Description
SOP-8
SOP,
Pin Count
8
8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Built-in IF Amplifier
NO
NO
Consumer IC Type
AUDIO TUNER
AUDIO TUNER
JESD-30 Code
R-PDSO-G8
S-PDSO-G8
JESD-609 Code
e3/e2
e6
Length
5 mm
5 mm
Number of Functions
1
Number of Terminals
8
8
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSOP
SOP
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE, LOW PROFILE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.6 mm
2 mm
Supply Voltage-Max (Vsup)
6 V
6 V
Supply Voltage-Min (Vsup)
1.7 V
1.6 V
Surface Mount
YES
YES
Terminal Finish
TIN/TIN COPPER
TIN BISMUTH
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Width
4.4 mm
5 mm
Base Number Matches
1
1
Input Frequency-Max (RF)
108 MHz
Input Frequency-Min (RF)
76 MHz
Number of Bands
1
Operating Temperature-Max
75 °C
Operating Temperature-Min
-20 °C
Supply Current-Max
8 mA
Temperature Grade
COMMERCIAL EXTENDED
Compare BA4425FT2 with alternatives
Compare NJM2236M-(TE3) with alternatives