BA4425FT1 vs NJM2236L feature comparison

BA4425FT1 ROHM Semiconductor

Buy Now Datasheet

NJM2236L New Japan Radio Co Ltd

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROHM CO LTD NEW JAPAN RADIO CO LTD
Part Package Code SOIC SIP
Package Description SOP-8 SIP,
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Built-in IF Amplifier NO
Consumer IC Type AUDIO TUNER AUDIO TUNER
JESD-30 Code R-PDSO-G8 R-PSIP-T8
JESD-609 Code e3/e2 e0
Length 5 mm 19 mm
Number of Functions 1
Number of Terminals 8 8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSOP SIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE IN-LINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 8.3 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 1.7 V
Surface Mount YES NO
Terminal Finish TIN/TIN COPPER TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL SINGLE
Time@Peak Reflow Temperature-Max (s) 10
Width 4.4 mm 3 mm
Base Number Matches 1 1
Moisture Sensitivity Level 2

Compare BA4425FT1 with alternatives

Compare NJM2236L with alternatives