NJM2236L vs BA4425F-DXT2 feature comparison

NJM2236L New Japan Radio Co Ltd

Buy Now Datasheet

BA4425F-DXT2 ROHM Semiconductor

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NEW JAPAN RADIO CO LTD ROHM CO LTD
Part Package Code SIP SOIC
Package Description SIP, SOP-8
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Consumer IC Type AUDIO TUNER AUDIO TUNER
JESD-30 Code R-PSIP-T8 R-PDSO-G8
JESD-609 Code e0 e3/e2
Length 19 mm 5 mm
Moisture Sensitivity Level 2
Number of Terminals 8 8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SIP LSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE, LOW PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 8.3 mm 1.6 mm
Surface Mount NO YES
Terminal Finish TIN LEAD TIN/TIN COPPER
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position SINGLE DUAL
Width 3 mm 4.4 mm
Base Number Matches 1 1
Built-in IF Amplifier NO
Number of Bands 1
Number of Functions 1
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 1.7 V
Time@Peak Reflow Temperature-Max (s) 10

Compare NJM2236L with alternatives

Compare BA4425F-DXT2 with alternatives