BA4425FT1 vs TA7371AFG feature comparison

BA4425FT1 ROHM Semiconductor

Buy Now Datasheet

TA7371AFG Toshiba America Electronic Components

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROHM CO LTD TOSHIBA CORP
Part Package Code SOIC SOIC
Package Description SOP-8 SOP,
Pin Count 8 8
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Built-in IF Amplifier NO NO
Consumer IC Type AUDIO TUNER AUDIO TUNER
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3/e2
Length 5 mm 5 mm
Number of Functions 1 1
Number of Terminals 8 8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 1.9 mm
Supply Voltage-Max (Vsup) 6 V 5 V
Supply Voltage-Min (Vsup) 1.7 V 0.95 V
Surface Mount YES YES
Terminal Finish TIN/TIN COPPER
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10 NOT SPECIFIED
Width 4.4 mm 4.4 mm
Base Number Matches 1 1
Operating Temperature-Max 75 °C
Operating Temperature-Min -25 °C
Package Equivalence Code SOP8,.25
Technology BIPOLAR
Temperature Grade COMMERCIAL EXTENDED

Compare BA4425FT1 with alternatives

Compare TA7371AFG with alternatives