BA4412 vs TA7358PG feature comparison

BA4412 ROHM Semiconductor

Buy Now Datasheet

TA7358PG Toshiba America Electronic Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ROHM CO LTD TOSHIBA CORP
Part Package Code SIP SIP
Package Description SIP, SIP,
Pin Count 9 9
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Built-in IF Amplifier NO NO
Consumer IC Type AUDIO TUNER AUDIO TUNER
JESD-30 Code R-PSIP-T9 R-PSIP-T9
Length 21.8 mm 22.28 mm
Number of Bands 1
Number of Functions 1 1
Number of Terminals 9 9
Operating Temperature-Max 75 °C 75 °C
Operating Temperature-Min -25 °C -25 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SIP SIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 7.2 mm 7.9 mm
Supply Current-Max 10.5 mA
Supply Voltage-Max (Vsup) 8 V 6 V
Supply Voltage-Min (Vsup) 2 V 1.6 V
Surface Mount NO NO
Temperature Grade COMMERCIAL EXTENDED COMMERCIAL EXTENDED
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 2.8 mm 3.2 mm
Base Number Matches 1 1
Technology BIPOLAR

Compare BA4412 with alternatives

Compare TA7358PG with alternatives