Part Details for TA7358PG by Toshiba America Electronic Components
Overview of TA7358PG by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for TA7358PG
TA7358PG CAD Models
TA7358PG Part Data Attributes
|
TA7358PG
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TA7358PG
Toshiba America Electronic Components
IC AUDIO TUNER, PSIP9, 2.54 MM PITCH, PLASTIC, SIP-9, Tuner IC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SIP | |
Package Description | SIP, | |
Pin Count | 9 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in IF Amplifier | NO | |
Consumer IC Type | AUDIO TUNER | |
JESD-30 Code | R-PSIP-T9 | |
Length | 22.28 mm | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 7.9 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.2 mm |
Alternate Parts for TA7358PG
This table gives cross-reference parts and alternative options found for TA7358PG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TA7358PG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BA4412 | Audio Tuner, 1-Band, PSIP9, SIP-9 | ROHM Semiconductor | TA7358PG vs BA4412 |
AN5071 | Video Tuner, 1-Band, PSIP9, PLASTIC, SIL-9 | Panasonic Electronic Components | TA7358PG vs AN5071 |
BA4404-DX | Audio Tuner, 1-Band, PSIP9, SIP-9 | ROHM Semiconductor | TA7358PG vs BA4404-DX |
BA4404 | Audio Tuner, 1-Band, PSIP9, SIP-9 | ROHM Semiconductor | TA7358PG vs BA4404 |
KA22495 | Audio Tuner, PSIP9, SIP-9 | Samsung Semiconductor | TA7358PG vs KA22495 |
BA4402-DX | Audio Tuner, 1-Band, PSIP9, SIP-9 | ROHM Semiconductor | TA7358PG vs BA4402-DX |
TA7378P | IC 1-BAND, AUDIO TUNER, PSIP9, PLASTIC, SIP-9, Tuner IC | Toshiba America Electronic Components | TA7358PG vs TA7378P |
BA4413-DX | Audio Tuner, 1-Band, PSIP9, SIP-9 | ROHM Semiconductor | TA7358PG vs BA4413-DX |
LA1180 | Audio Tuner, PSIP9 | SANYO Electric Co Ltd | TA7358PG vs LA1180 |
BA4412-DX | Audio Tuner, 1-Band, PSIP9, SIP-9 | ROHM Semiconductor | TA7358PG vs BA4412-DX |