BA4412
vs
BA4424N-DX
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ROHM CO LTD
ROHM CO LTD
Part Package Code
SIP
SIP
Package Description
SIP,
SIP-9
Pin Count
9
9
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Built-in IF Amplifier
NO
NO
Consumer IC Type
AUDIO TUNER
AUDIO TUNER
JESD-30 Code
R-PSIP-T9
R-PSIP-T9
Length
21.8 mm
21.8 mm
Number of Bands
1
1
Number of Functions
1
1
Number of Terminals
9
9
Operating Temperature-Max
75 °C
Operating Temperature-Min
-25 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SIP
SIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
7.2 mm
7.2 mm
Supply Current-Max
10.5 mA
Supply Voltage-Max (Vsup)
8 V
6 V
Supply Voltage-Min (Vsup)
2 V
1.7 V
Surface Mount
NO
NO
Temperature Grade
COMMERCIAL EXTENDED
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
10
Width
2.8 mm
2.8 mm
Base Number Matches
1
1
Pbfree Code
Yes
JESD-609 Code
e3/e2
Terminal Finish
TIN/TIN COPPER
Compare BA4412 with alternatives
Compare BA4424N-DX with alternatives