BA3570FSE1
vs
BA3570FS
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROHM CO LTD
ROHM CO LTD
Part Package Code
SSOP
SSOP
Package Description
SSOP,
SSOP-24
Pin Count
24
24
Reach Compliance Code
unknown
compliant
Consumer IC Type
TONE CONTROL CIRCUIT
TONE CONTROL CIRCUIT
JESD-30 Code
R-PDSO-G24
R-PDSO-G24
JESD-609 Code
e3/e2
e3/e2
Length
10 mm
10 mm
Number of Bands
2
2
Number of Channels
1
1
Number of Functions
1
1
Number of Terminals
24
24
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.9 mm
1.9 mm
Supply Voltage-Max (Vsup)
7.2 V
7.2 V
Supply Voltage-Min (Vsup)
2 V
2 V
Surface Mount
YES
YES
Terminal Finish
TIN/TIN COPPER
TIN/TIN COPPER
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
10
10
Width
5.4 mm
5.4 mm
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8542.39.00.01
Channel Separation
62 dB
Harmonic Distortion
0.15%
Operating Temperature-Max
75 °C
Operating Temperature-Min
-25 °C
Package Equivalence Code
SOP24,.3,32
Supply Current-Max
18 mA
Technology
BIPOLAR
Temperature Grade
COMMERCIAL EXTENDED
Compare BA3570FSE1 with alternatives
Compare BA3570FS with alternatives