BA3570FS vs BA3570F feature comparison

BA3570FS ROHM Semiconductor

Buy Now Datasheet

BA3570F ROHM Semiconductor

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROHM CO LTD ROHM CO LTD
Part Package Code SSOP SOIC
Package Description SSOP-24 SOP-22
Pin Count 24 22
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Channel Separation 62 dB 62 dB
Consumer IC Type TONE CONTROL CIRCUIT TONE CONTROL CIRCUIT
Harmonic Distortion 0.15% 0.15%
JESD-30 Code R-PDSO-G24 R-PDSO-G22
JESD-609 Code e3/e2 e3/e2
Length 10 mm 13.6 mm
Number of Bands 2 2
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 24 22
Operating Temperature-Max 75 °C 75 °C
Operating Temperature-Min -25 °C -25 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SOP
Package Equivalence Code SOP24,.3,32 SOP22,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.9 mm 1.9 mm
Supply Current-Max 18 mA 18 mA
Supply Voltage-Max (Vsup) 7.2 V 7.2 V
Supply Voltage-Min (Vsup) 2 V 2 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL EXTENDED COMMERCIAL EXTENDED
Terminal Finish TIN/TIN COPPER TIN/TIN COPPER
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10 10
Width 5.4 mm 5.4 mm
Base Number Matches 1 1

Compare BA3570FS with alternatives

Compare BA3570F with alternatives