BA3570FS
vs
BA3570F-T2
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROHM CO LTD
ROHM CO LTD
Part Package Code
SSOP
SOIC
Package Description
SSOP-24
SOP-22
Pin Count
24
22
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Channel Separation
62 dB
Consumer IC Type
TONE CONTROL CIRCUIT
TONE CONTROL CIRCUIT
Harmonic Distortion
0.15%
JESD-30 Code
R-PDSO-G24
R-PDSO-G22
JESD-609 Code
e3/e2
e3/e2
Length
10 mm
13.6 mm
Number of Bands
2
2
Number of Channels
1
1
Number of Functions
1
Number of Terminals
24
22
Operating Temperature-Max
75 °C
Operating Temperature-Min
-25 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SOP
Package Equivalence Code
SOP24,.3,32
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.9 mm
2.01 mm
Supply Current-Max
18 mA
Supply Voltage-Max (Vsup)
7.2 V
7.2 V
Supply Voltage-Min (Vsup)
2 V
2 V
Surface Mount
YES
YES
Technology
BIPOLAR
Temperature Grade
COMMERCIAL EXTENDED
Terminal Finish
TIN/TIN COPPER
TIN/TIN COPPER
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.8 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
10
10
Width
5.4 mm
5.4 mm
Base Number Matches
1
1
Compare BA3570FS with alternatives
Compare BA3570F-T2 with alternatives