BA3570F-T2
vs
BA3570FT1
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROHM CO LTD
ROHM CO LTD
Part Package Code
SOIC
SOIC
Package Description
SOP-22
SOP,
Pin Count
22
22
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Consumer IC Type
TONE CONTROL CIRCUIT
TONE CONTROL CIRCUIT
JESD-30 Code
R-PDSO-G22
R-PDSO-G22
JESD-609 Code
e3/e2
e3/e2
Length
13.6 mm
13.6 mm
Number of Bands
2
2
Number of Channels
1
1
Number of Terminals
22
22
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.01 mm
1.9 mm
Supply Voltage-Max (Vsup)
7.2 V
7.2 V
Supply Voltage-Min (Vsup)
2 V
2 V
Surface Mount
YES
YES
Terminal Finish
TIN/TIN COPPER
TIN/TIN COPPER
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
10
10
Width
5.4 mm
5.4 mm
Base Number Matches
1
1
Number of Functions
1
Compare BA3570F-T2 with alternatives
Compare BA3570FT1 with alternatives