BA30E00WHFP-TR
vs
CS8363YDPS7G
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ROHM CO LTD
|
ON SEMICONDUCTOR
|
Part Package Code |
MODULE
|
D2PAK-7 (Short Lead)
|
Package Description |
, SMSIP7H,.4,50TB
|
HALOGEN AND LEAD FREE, D2PAK-7
|
Pin Count |
7
|
7
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
ROHM Semiconductor
|
onsemi
|
Adjustability |
FIXED/ADJUSTABLE
|
FIXED/ADJUSTABLE
|
Dropout Voltage1-Max |
0.6 V
|
1.05 V
|
Dropout Voltage1-Nom |
0.3 V
|
0.4 V
|
Dropout Voltage2-Max |
0.6 V
|
1.05 V
|
Input Voltage Absolute-Max |
18 V
|
26 V
|
JESD-30 Code |
R-PSSO-G7
|
R-PSSO-G7
|
Length |
9.395 mm
|
10.16 mm
|
Line Regulation-Max |
0.09%
|
0.05%
|
Line Regulation-Max (%/V) |
0.31
|
|
Load Regulation-Max |
0.09%
|
0.05%
|
Load Regulation-Max(%) |
11.25%
|
1.5%
|
Number of Functions |
1
|
1
|
Number of Outputs |
2
|
2
|
Number of Terminals |
7
|
7
|
Operating Temperature TJ-Max |
125 °C
|
150 °C
|
Operating Temperature TJ-Min |
|
-40 °C
|
Operating Temperature-Max |
105 °C
|
125 °C
|
Operating Temperature-Min |
-25 °C
|
-40 °C
|
Output Current1-Max |
0.6 A
|
0.1 A
|
Output Current2-Max |
0.6 A
|
0.25 A
|
Output Voltage1-Max |
3.366 V
|
3.38 V
|
Output Voltage1-Min |
3.234 V
|
3.234 V
|
Output Voltage1-Nom |
3.3 V
|
3.3 V
|
Output Voltage2-Max |
3.3 V
|
20 V
|
Output Voltage2-Min |
0.8 V
|
3.3 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
SMSIP7H,.4,50TB
|
SMSIP7H,.55,50TB
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE, HEAT SINK/SLUG
|
Packing Method |
TR
|
RAIL
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED/ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR
|
FIXED/ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
2.005 mm
|
4.82 mm
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
SINGLE
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
30
|
Voltage Tolerance-Max |
2%
|
2.4%
|
Width |
8 mm
|
8.89 mm
|
Base Number Matches |
1
|
1
|
Manufacturer Package Code |
|
936AB
|
JESD-609 Code |
|
e3
|
Moisture Sensitivity Level |
|
3
|
Terminal Finish |
|
TIN
|
|
|
|
Compare BA30E00WHFP-TR with alternatives
Compare CS8363YDPS7G with alternatives