BA25BC0FP vs NJM2391DL1-25 feature comparison

BA25BC0FP ROHM Semiconductor

Buy Now Datasheet

NJM2391DL1-25 New Japan Radio Co Ltd

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROHM CO LTD NEW JAPAN RADIO CO LTD
Part Package Code TO-252 TO-252
Package Description TO-252, SMSIP3H,.38,90TB TO-252, SMSIP3H,.38,90TB
Pin Count 4 4
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Nom 0.3 V 1.1 V
Input Voltage Absolute-Max 18 V 10 V
Input Voltage-Max 16 V 9 V
Input Voltage-Min 3 V 4 V
JESD-30 Code R-PSSO-G2 R-PSSO-G2
JESD-609 Code e2 e6
Length 6.5 mm 6.5 mm
Line Regulation-Max 0.035% 0.05%
Load Regulation-Max 0.075% 0.05%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 2 2
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current1-Max 0.2 A 1 A
Output Voltage1-Max 2.55 V 2.525 V
Output Voltage1-Min 2.45 V 2.475 V
Output Voltage1-Nom 2.5 V 2.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-252 TO-252
Package Equivalence Code SMSIP3H,.38,90TB SMSIP3H,.38,90TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 2.5 mm 2.75 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish Tin/Copper (Sn/Cu) TIN BISMUTH
Terminal Form GULL WING GULL WING
Terminal Pitch 2.3 mm 2.29 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 10
Voltage Tolerance-Max 2% 1%
Width 5.5 mm 5.5 mm
Base Number Matches 1 1
Dropout Voltage1-Max 1.2 V

Compare BA25BC0FP with alternatives

Compare NJM2391DL1-25 with alternatives