NJM2391DL1-25
vs
LSP2155BD25A
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
NEW JAPAN RADIO CO LTD
LITE-ON SEMICONDUCTOR CORP
Part Package Code
TO-252
TO-252AB
Package Description
TO-252, SMSIP3H,.38,90TB
, SMSIP3H,.38,90TB
Pin Count
4
4
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
FIXED
FIXED
Dropout Voltage1-Max
1.2 V
Dropout Voltage1-Nom
1.1 V
0.14 V
Input Voltage Absolute-Max
10 V
4 V
Input Voltage-Max
9 V
3.8 V
Input Voltage-Min
4 V
2.59 V
JESD-30 Code
R-PSSO-G2
R-PSSO-G2
JESD-609 Code
e6
Length
6.5 mm
6.58 mm
Line Regulation-Max
0.05%
0.05875%
Load Regulation-Max
0.05%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
2
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
1 A
1 A
Output Voltage1-Max
2.525 V
2.55 V
Output Voltage1-Min
2.475 V
2.45 V
Output Voltage1-Nom
2.5 V
2.5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-252
SOP
Package Equivalence Code
SMSIP3H,.38,90TB
SMSIP3H,.38,90TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
2.75 mm
2.39 mm
Surface Mount
YES
YES
Technology
BIPOLAR
CMOS
Terminal Finish
TIN BISMUTH
Terminal Form
GULL WING
GULL WING
Terminal Pitch
2.29 mm
2.25 mm
Terminal Position
SINGLE
SINGLE
Voltage Tolerance-Max
1%
2%
Width
5.5 mm
5.57 mm
Base Number Matches
1
1
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-20 °C
Packing Method
TR
Compare NJM2391DL1-25 with alternatives
Compare LSP2155BD25A with alternatives