BA25BC0FP vs NJM2885DL1-25 feature comparison

BA25BC0FP ROHM Semiconductor

Buy Now Datasheet

NJM2885DL1-25 New Japan Radio Co Ltd

Buy Now Datasheet
Yes Yes
Yes Yes
Active Transferred
ROHM CO LTD NEW JAPAN RADIO CO LTD
TO-252 TO-252
TO-252, SMSIP3H,.38,90TB TO-252, SMSIP3H,.38,90TB
4 4
compliant compliant
EAR99 EAR99
8542.39.00.01 8542.39.00.01
FIXED FIXED
0.3 V 0.18 V
18 V 14 V
16 V 8.5 V
3 V 3.5 V
R-PSSO-G2 R-PSSO-G2
e2 e6
6.5 mm 6.54 mm
0.035% 0.0125%
0.075% 0.375%
1 1
1 1
2 2
125 °C
105 °C 85 °C
-40 °C -40 °C
0.2 A 0.5 A
2.55 V 2.525 V
2.45 V 2.475 V
2.5 V 2.5 V
PLASTIC/EPOXY PLASTIC/EPOXY
TO-252 TO-252
SMSIP3H,.38,90TB SMSIP3H,.38,90TB
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
260
Not Qualified Not Qualified
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
2.5 mm 2.63 mm
YES YES
BIPOLAR BIPOLAR
Tin/Copper (Sn/Cu) TIN BISMUTH
GULL WING GULL WING
2.3 mm 2.28 mm
SINGLE SINGLE
10
2% 1%
5.5 mm 6.04 mm
1 1
0.28 V

Compare BA25BC0FP with alternatives

Compare NJM2885DL1-25 with alternatives