B84299C1160B001 TDK EpcosBuy Now Datasheet |
B84143-B180-S21 TDK EpcosBuy Now Datasheet |
Pbfree Code | Yes | Yes |
---|---|---|
Rohs Code | Yes | Yes |
Part Life Cycle Code | Active | Active |
Ihs Manufacturer | EPCOS AG | EPCOS AG |
Reach Compliance Code | compliant | compliant |
Filter Type | SINGLE PHASE EMI FILTER | THREE PHASE EMI FILTER |
Height | 155 mm | 141 mm |
High Pot | 1200 V | 2890 V |
Length | 850 mm | 260 mm |
Mounting Type | PANEL MOUNT | PANEL MOUNT |
Operating Frequency | 50/60Hz Hz | 50/60Hz Hz |
Rated Current | 16 A | 180 A |
Rated Voltage | 250 V | 690 V |
Base Number Matches | 2 | 2 |
Approvals | UL; CUL | |
Leakage Current-Max | 28 mA | |
Width | 140 mm | |