B84299C1160B001 vs B84299-C1160-B1 feature comparison

B84299C1160B001 TDK Corporation

Buy Now Datasheet

B84299-C1160-B1 TDK Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TDK CORP TDK CORP
Reach Compliance Code compliant compliant
Filter Type SINGLE PHASE EMI FILTER SINGLE PHASE EMI FILTER
Height 155 mm 155 mm
High Pot 1200 V 1200 V
Length 850 mm 850 mm
Mounting Type PANEL MOUNT PANEL MOUNT
Operating Frequency 50/60Hz Hz 50/60Hz Hz
Rated Current 16 A 16 A
Rated Voltage 250 V 250 V
Base Number Matches 2 2

Compare B84299C1160B001 with alternatives

Compare B84299-C1160-B1 with alternatives