B84143-B180-S21 vs B84143B0180S021 feature comparison

B84143-B180-S21 TDK Corporation

Buy Now Datasheet

B84143B0180S021 TDK Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TDK CORP TDK CORP
Package Description METAL PACKAGE METAL PACKAGE
Reach Compliance Code compliant compliant
Approvals UL; CUL UL; CUL
Filter Type THREE PHASE EMI FILTER THREE PHASE EMI FILTER
Height 141 mm 141 mm
High Pot 2890 V 2890 V
Leakage Current-Max 28 mA 28 mA
Length 260 mm 260 mm
Mounting Type PANEL MOUNT PANEL MOUNT
Operating Frequency 50/60Hz Hz 50/60Hz Hz
Rated Current 180 A 180 A
Rated Voltage 690 V 690 V
Width 140 mm 140 mm
Base Number Matches 2 2
Factory Lead Time 22 Weeks
Operating Temperature-Max 100 °C
Operating Temperature-Min -25 °C

Compare B84143-B180-S21 with alternatives

Compare B84143B0180S021 with alternatives