B84144-A120-R vs B84299K0067 feature comparison

B84144-A120-R TDK Epcos

Buy Now Datasheet

B84299K0067 TDK Epcos

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer EPCOS AG EPCOS AG
Reach Compliance Code unknown unknown
Approvals UL; CSA; EN
Filter Type THREE PHASE EMI FILTER SINGLE PHASE EMI FILTER
Height 141 mm 68.5 mm
High Pot 2550 V 2830 V
Leakage Current-Max 6 mA 10 mA
Length 261 mm 183 mm
Mounting Type PANEL MOUNT PANEL MOUNT
Operating Frequency 50/60Hz Hz 50/60Hz Hz
Rated Current 120 A 36 A
Rated Voltage 250 V 250 V
Base Number Matches 1 2

Compare B84144-A120-R with alternatives

Compare B84299K0067 with alternatives