B84144-A120-R vs B84143-A16-R105 feature comparison

B84144-A120-R TDK Epcos

Buy Now Datasheet

B84143-A16-R105 TDK Epcos

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer EPCOS AG EPCOS AG
Reach Compliance Code unknown compliant
Approvals UL; CSA; EN UL; ENEC-10
Filter Type THREE PHASE EMI FILTER THREE PHASE EMI FILTER
Height 141 mm 70 mm
High Pot 2550 V 2720 V
Leakage Current-Max 6 mA 15 mA
Length 261 mm 231 mm
Mounting Type PANEL MOUNT PANEL MOUNT
Operating Frequency 50/60Hz Hz 50/60Hz Hz
Rated Current 120 A 16 A
Rated Voltage 250 V 520 V
Base Number Matches 1 2
Pbfree Code Yes
Additional Feature TERMINAL BLOCK CONNECTIONS
Number of Terminals 6
Width 46.4 mm

Compare B84144-A120-R with alternatives

Compare B84143-A16-R105 with alternatives