B84299K0067 vs B84143G0090R112 feature comparison

B84299K0067 TDK Corporation

Buy Now Datasheet

B84143G0090R112 TDK Epcos

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TDK CORP EPCOS AG
Reach Compliance Code unknown unknown
Filter Type SINGLE PHASE EMI FILTER THREE PHASE EMI FILTER
Height 68.5 mm 150 mm
High Pot 2830 V 2700 V
Insulation Resistance-Min 10 MΩ
Leakage Current-Max 10 mA 16 mA
Length 183 mm 300 mm
Mounting Type PANEL MOUNT PANEL MOUNT
Operating Frequency 50/60Hz Hz 50/60Hz Hz
Operating Temperature-Max 40 °C
Rated Current 36 A 90 A
Rated Voltage 250 V 300 V
Width 85 mm
Base Number Matches 2 1
Approvals IEC; EN; VDE

Compare B84143G0090R112 with alternatives