B84143-B50-R vs B84299-K37 feature comparison

B84143-B50-R TDK Epcos

Buy Now Datasheet

B84299-K37 TDK Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer EPCOS AG TDK CORP
Reach Compliance Code compliant compliant
Approvals UL; CSA; EN UL
Filter Type THREE PHASE EMI FILTER THREE PHASE EMI FILTER
Height 91 mm 95 mm
High Pot 2700 V 2700 V
Leakage Current-Max 6 mA 5 mA
Length 231 mm 300 mm
Mounting Type PANEL MOUNT PANEL MOUNT
Operating Frequency 50/60Hz Hz 50/60Hz Hz
Rated Current 50 A 50 A
Rated Voltage 440 V 250 V
Width 126 mm 207 mm
Base Number Matches 2 2
Package Description METAL PACKAGE

Compare B84143-B50-R with alternatives

Compare B84299-K37 with alternatives