B84143-B50-R vs B84143-G66-R112 feature comparison

B84143-B50-R TDK Epcos

Buy Now Datasheet

B84143-G66-R112 TDK Epcos

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer EPCOS AG EPCOS AG
Reach Compliance Code compliant unknown
Approvals UL; CSA; EN IEC; EN; VDE
Filter Type THREE PHASE EMI FILTER THREE PHASE EMI FILTER
Height 91 mm 150 mm
High Pot 2700 V 2700 V
Leakage Current-Max 6 mA 16 mA
Length 231 mm 300 mm
Mounting Type PANEL MOUNT PANEL MOUNT
Operating Frequency 50/60Hz Hz 50/60Hz Hz
Rated Current 50 A 66 A
Rated Voltage 440 V 300 V
Width 126 mm
Base Number Matches 2 1

Compare B84143-B50-R with alternatives

Compare B84143-G66-R112 with alternatives