B84142A0020R000
vs
B84110-B-A14
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
EPCOS AG
|
TDK CORP
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
TDK
|
|
Approvals |
UL; CUL; ENEC-10
|
VDE
|
Filter Type |
SINGLE PHASE EMI FILTER
|
SINGLE PHASE EMI FILTER
|
Height |
68 mm
|
33 mm
|
High Pot |
2700 V
|
|
Leakage Current-Max |
8 mA
|
0.5 mA
|
Length |
99 mm
|
34 mm
|
Mounting Type |
PANEL MOUNT
|
THROUGH HOLE MOUNT
|
Operating Frequency |
50/60Hz Hz
|
50/60Hz Hz
|
Rated Current |
20 A
|
1.4 A
|
Rated Voltage |
250 V
|
250 V
|
Width |
84 mm
|
|
Base Number Matches |
2
|
1
|
Package Description |
|
PLASTIC PACKAGE
|
Additional Feature |
|
INDUCTANCE 27 MILLI HENRY
|
JESD-609 Code |
|
e3
|
Terminal Finish |
|
Tin (Sn)
|
|
|
|
Compare B84142A0020R000 with alternatives
Compare B84110-B-A14 with alternatives