B84110-B-A14
vs
B84299D1160B001
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TDK CORP
|
EPCOS AG
|
Package Description |
PLASTIC PACKAGE
|
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
INDUCTANCE 27 MILLI HENRY
|
|
Approvals |
VDE
|
|
Filter Type |
SINGLE PHASE EMI FILTER
|
SINGLE PHASE EMI FILTER
|
Height |
33 mm
|
155 mm
|
JESD-609 Code |
e3
|
|
Leakage Current-Max |
0.5 mA
|
|
Length |
34 mm
|
850 mm
|
Mounting Type |
THROUGH HOLE MOUNT
|
PANEL MOUNT
|
Operating Frequency |
50/60Hz Hz
|
50/60Hz Hz
|
Rated Current |
1.4 A
|
16 A
|
Rated Voltage |
250 V
|
250 V
|
Terminal Finish |
Tin (Sn)
|
|
Base Number Matches |
2
|
2
|
Pbfree Code |
|
Yes
|
High Pot |
|
1200 V
|
|
|
|
Compare B84110-B-A14 with alternatives
Compare B84299D1160B001 with alternatives