B84110-B-A14
vs
B84143-B150-S20
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
EPCOS AG
|
EPCOS AG
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
INDUCTANCE 27 MILLI HENRY
|
|
Approvals |
VDE
|
UL; CUL
|
Filter Type |
SINGLE PHASE EMI FILTER
|
THREE PHASE EMI FILTER
|
Height |
33 mm
|
141 mm
|
JESD-609 Code |
e3
|
|
Leakage Current-Max |
0.5 mA
|
20 mA
|
Length |
34 mm
|
260 mm
|
Mounting Type |
THROUGH HOLE MOUNT
|
PANEL MOUNT
|
Operating Frequency |
50/60Hz Hz
|
50/60Hz Hz
|
Rated Current |
1.4 A
|
150 A
|
Rated Voltage |
250 V
|
530 V
|
Terminal Finish |
Tin (Sn)
|
|
Base Number Matches |
2
|
2
|
High Pot |
|
2690 V
|
Width |
|
140 mm
|
|
|
|
Compare B84110-B-A14 with alternatives
Compare B84143-B150-S20 with alternatives